Helukabel SiF Series Black 0.25 mm² Hook Up Wire, 24 AWG, 100 m, Polyvinyl Chloride, 45101
- RS Stock No.:
- 287-6636
- Distrelec Article No.:
- 300-80-613
- Mfr. Part No.:
- 45101
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$167.00
(exc. GST)
$184.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.67 | $167.00 |
*price indicative
- RS Stock No.:
- 287-6636
- Distrelec Article No.:
- 300-80-613
- Mfr. Part No.:
- 45101
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100m | |
| Voltage | 2kV | |
| Outside Diameter | 1.8mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, EC, IEC 60228, DIN VDE 0250, 2006/95/EG | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Cable Length 100m | ||
Voltage 2kV | ||
Outside Diameter 1.8mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, EC, IEC 60228, DIN VDE 0250, 2006/95/EG | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
The Stranded Wire is a high-quality product designed to meet your technical needs. With cutting-edge technology and reliable performance, this product is a must-have for any professional.
Advanced technology for accurate results
Durable construction for long-lasting use
Easy to install and use
Versatile applications in various industries
Compact design for convenient storage
Related links
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 45101
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 0.14 mm² Hook Up Wire 100 m 26405
- Helukabel SiF Series Black 0.5 mm² Hook Up Wire 100 m 26437
- Helukabel SiF Series Black 16 mm² Hook Up Wire 100 m 29209