Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire, 18 AWG, 19/30, 1000ft, Silicone Insulation, 39X1825 WH001
- RS Stock No.:
- 284-9616
- Mfr. Part No.:
- 39X1825 WH001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9616
- Mfr. Part No.:
- 39X1825 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | White | |
| Cable Shape | Single Core | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 19/30 | |
| Length | 1000ft | |
| Insulation Material | Silicone | |
| Series | 39X1825 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour White | ||
Cable Shape Single Core | ||
American Wire Gauge 18 AWG | ||
Core Strands 19/30 | ||
Length 1000ft | ||
Insulation Material Silicone | ||
Series 39X1825 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire 19/30 Silicone Rubber Insulation, 39X1825 WH002
- Alpha Wire AZ181930 Series White 0.75 mm² Hook Up Wire 19/30 ETFE Insulation, AZ181930 WH001
- Alpha Wire 391862 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391862 WH001
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 WH001
- Alpha Wire 39X2025 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Insulation, 39X2025 WH001
- Alpha Wire 391699 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Insulation, 391699 WH001
- Alpha Wire 391265 Series White 4 mm² Hook Up Wire 65/30 Silicone Insulation, 391265 WH001
- Alpha Wire 392062 Series White 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392062 WH001
