Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire, 18 AWG, 19/30, 500ft, Silicone Rubber Insulation, 39X1825 WH002
- RS Stock No.:
- 284-9617
- Mfr. Part No.:
- 39X1825 WH002
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9617
- Mfr. Part No.:
- 39X1825 WH002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | White | |
| Cable Shape | Stranded | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 19/30 | |
| Length | 500ft | |
| Insulation Material | Silicone Rubber | |
| Series | 39X1825 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour White | ||
Cable Shape Stranded | ||
American Wire Gauge 18 AWG | ||
Core Strands 19/30 | ||
Length 500ft | ||
Insulation Material Silicone Rubber | ||
Series 39X1825 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire 19/30 Silicone Insulation, 39X1825 WH001
- Alpha Wire 391265 Series White 4 mm² Hook Up Wire 65/30 Silicone Rubber Insulation, 391265 WH002
- Alpha Wire 392040 Series White 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392040 WH002
- Alpha Wire 392245 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 WH002
- Alpha Wire 392240 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 WH002
- Alpha Wire 391626 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391626 WH002
- Alpha Wire 39X2215 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 39X2215 WH002
- Alpha Wire 391840 Series Black 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 BK002
