Alpha Wire 39X2025 Series White 0.5 mm² Hook Up Wire, 20 AWG, 19/32, 1000ft, Silicone Insulation, 39X2025 WH001
- RS Stock No.:
- 284-9623
- Mfr. Part No.:
- 39X2025 WH001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9623
- Mfr. Part No.:
- 39X2025 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 19/32 | |
| Length | 1000ft | |
| Insulation Material | Silicone | |
| Series | 39X2025 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour White | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 19/32 | ||
Length 1000ft | ||
Insulation Material Silicone | ||
Series 39X2025 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Rubber Insulation, 39X2015 WH001
- Alpha Wire 392062 Series White 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392062 WH001
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Insulation, 39X2015 WH005
- Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire 19/30 Silicone Insulation, 39X1825 WH001
- Alpha Wire 39X2025 Series White Hook Up Wire 19 Silicone Rubber, 39X2025 WH002
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Rubber Insulation, 39X2015 WH002
- Alpha Wire 392262 Series White 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 392262 WH001
- Alpha Wire 39X2220 Series White 0.34 mm² Hook Up Wire 7/38 Silicone Insulation, 39X2220 WH001
