Alpha Wire AZ181930 Series White 0.75 mm² Hook Up Wire, 18 AWG, 19/30, 1000ft, ETFE Insulation, AZ181930 WH001
- RS Stock No.:
- 285-0410
- Mfr. Part No.:
- AZ181930 WH001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0410
- Mfr. Part No.:
- AZ181930 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 19/30 | |
| Length | 1000ft | |
| Insulation Material | ETFE | |
| Series | AZ181930 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour White | ||
American Wire Gauge 18 AWG | ||
Cable Shape Single Core | ||
Core Strands 19/30 | ||
Length 1000ft | ||
Insulation Material ETFE | ||
Series AZ181930 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire AZ181930 Series Brown 0.75 mm² Hook Up Wire 19/30 ETFE Insulation, AZ181930 BR005
- Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire 19/30 Silicone Insulation, 39X1825 WH001
- Alpha Wire 391862 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391862 WH001
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 WH001
- Alpha Wire AZ141927 Series White 2.5 mm² Hook Up Wire 19/27 ETFE Insulation, AZ141927 WH001
- Alpha Wire 39X1825 Series White 0.75 mm² Hook Up Wire 19/30 Silicone Rubber Insulation, 39X1825 WH002
- Alpha Wire Ecogen Ecowire Plus Series White 0.75 mm² Hook Up Wire 19 Polyethylene
- Alpha Wire AZ141927 Series Orange 2.5 mm² Hook Up Wire 19/27 ETFE Insulation, AZ141927 OR001
