Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire, 15 AWG, 100 m, Polyvinyl Chloride, 160115009
- RS Stock No.:
- 534-059
- Distrelec Article No.:
- 155-50-242
- Mfr. Part No.:
- 160115009
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$215.92
(exc. GST)
$237.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $215.92 | $2.159 |
*price indicative
- RS Stock No.:
- 534-059
- Distrelec Article No.:
- 155-50-242
- Mfr. Part No.:
- 160115009
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 15AWG | |
| Cable Length | 100m | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | No | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 15AWG | ||
Cable Length 100m | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Hookup Wire | ||
Standards/Approvals No | ||
Series LIFY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire is a high-quality hook-up wire that is manufactured by . It is designed specifically for general wiring technology in the electronics field and is suitable for various applications where high flexibility is demanded. With its extremely flexible PVC insulation, The wire offers excellent performance and durability.
High-quality construction ensures durability and longevity
Easy installation for hassle-free wiring
Reliable performance for a wide range of applications
Designed to meet industry standards for safety and efficiency
Flexible design allows for easy man
Related links
- Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² BLACK
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
