Kabeltronik LIFY Series Black 1.5 mm² Hook Up Wire, 15 AWG, 100 m, PVC, LIFY 1.5 MM² BLACK
- RS Stock No.:
- 288-2006
- Distrelec Article No.:
- 155-50-242
- Mfr. Part No.:
- LIFY 1.5 MM² BLACK
- Brand:
- Kabeltronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$215.92
(exc. GST)
$237.51
(inc. GST)
- RS Stock No.:
- 288-2006
- Distrelec Article No.:
- 155-50-242
- Mfr. Part No.:
- LIFY 1.5 MM² BLACK
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 15AWG | |
| Cable Length | 100m | |
| Voltage | 1.2kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | RoHS | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 15AWG | ||
Cable Length 100m | ||
Voltage 1.2kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals RoHS | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series LIFY | ||
- COO (Country of Origin):
- DE
The stranded wire is a high-quality hook-up wire that is manufactured by . It is designed specifically for general wiring technology in the electronics field and is suitable for various applications where high flexibility is demanded. With its extremely flexible PVC insulation, The wire offers excellent performance and durability.
High-quality construction ensures durability and longevity
Easy installation for hassle-free wiring
Reliable performance for a wide range of applications
Designed to meet industry standards for safety and efficiency
Flexible design allows for easy man
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Kabeltronik LIFY Series Red 1.5 mm² Hook Up Wire 100 m LIFY 1.5 MM² RED
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire 100 m 29129
- Kabeltronik LIFY Series Blue 1.5 mm² Hook Up Wire 100m LIFY 1.5 MM² BLUE
- RS PRO H07Z-K Series Black 1.5 mm² Hook Up Wire 30 Low Smoke Zero Halogen
- RS PRO FLEXIBLE BK Series Black 1.5 mm² Hook Up Wire 30 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- Kabeltronik LIFY Series Blue Equipment Wire 392 Polyvinyl Chloride, 160115007













