Kabeltronik LIFY Series Blue 1.5 mm² Hook Up Wire, 15 AWG, 100m, PVC Insulation, LIFY 1.5 MM² BLUE
- RS Stock No.:
- 284-4678
- Distrelec Article No.:
- 155-50-245
- Mfr. Part No.:
- LIFY 1.5 MM² BLUE
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$190.12
(exc. GST)
$209.13
(inc. GST)
- RS Stock No.:
- 284-4678
- Distrelec Article No.:
- 155-50-245
- Mfr. Part No.:
- LIFY 1.5 MM² BLUE
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 15 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 15 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
Series LIFY | ||
- COO (Country of Origin):
- DE
The high-quality BLUE cable is a reliable choice for your electrical needs. With superior construction and design, this cable ensures optimal performance and durability for various applications.
Manufactured with precision to ensure accurate conductivity
Durable construction for long-lasting use
Finest and bare stranded copper wire
High-quality materials for superior performance
Flexible design for easy installation
Durable construction for long-lasting use
Finest and bare stranded copper wire
High-quality materials for superior performance
Flexible design for easy installation
Related links
- Kabeltronik LIFY Series Blue 0.75 mm² Hook Up Wire 100m LIFY 0.75 MM² BLUE
- Kabeltronik LIFY Series Blue 1 mm² Hook Up Wire 100m LIFY 1.0 MM² BLUE
- Kabeltronik LIFY Series Blue 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² BLUE
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² RED
- Kabeltronik LIFY Series Blue 2.5 mm² Hook Up Wire 100m LIFY 2.5 MM² BLACK
- Kabeltronik LIFY Series Yellow 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² YELLOW
- Kabeltronik LIFY Series Green 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² GREEN
- Kabeltronik LIFY Series Black 0.5 mm² Hook Up Wire 100m LIFY 0.50 MM² BLACK
