Habia H-WZ Series White 0.2 mm² Hook Up Wire, 24 AWG, 1, 100m, ETFE Insulation, H-WZ 2401 WHITE

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4504
Distrelec Article No.:
155-50-351
Mfr. Part No.:
H-WZ 2401 WHITE
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Cross Sectional Area

0.2 mm²

Sheath Colour

White

Cable Shape

Wire

American Wire Gauge

24 AWG

Core Strands

1

Length

100m

Insulation Material

ETFE

Series

H-WZ

COO (Country of Origin):
SE
The wire-wrap is a 100-meter spool of silver-plated copper wire with a cross-sectional area of 0.2mm², featuring a clean white color for easy identification. Designed for electronics applications, it offers reliable connections on circuit boards or in wire-wrapping tasks. The silver-plated copper construction ensures superior conductivity and corrosion resistance, while the white color enhances visibility and organization within wiring setups.

Rohs compliant
Insulation material ETFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy