Habia H-WZ Series Red 0.2 mm² Hook Up Wire, 24 AWG, 1, 100m, ETFE Insulation, H-WZ 2401 RED

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4503
Distrelec Article No.:
155-50-348
Mfr. Part No.:
H-WZ 2401 RED
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Cross Sectional Area

0.2 mm²

Sheath Colour

Red

Cable Shape

Wire

American Wire Gauge

24 AWG

Core Strands

1

Length

100m

Insulation Material

ETFE

Series

H-WZ

COO (Country of Origin):
SE
The wire-wrap is a 100-meter spool of silver-plated copper wire with a cross-sectional area of 0.2mm², colored red for easy identification. Primarily used in electronics, it facilitates precise connections on circuit boards or in wire-wrapping applications requiring reliability. The silver-plated copper construction ensures excellent conductivity and corrosion resistance, while the red color enhances organization within wiring setups.

Rohs compliant
Insulation material ETFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy