Habia H-WZ Series Blue 0.2 mm² Hook Up Wire, 24 AWG, 1, 100m, ETFE Insulation, H-WZ 2401 BLUE

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4502
Distrelec Article No.:
155-50-350
Mfr. Part No.:
H-WZ 2401 BLUE
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Cross Sectional Area

0.2 mm²

Sheath Colour

Blue

Cable Shape

Wire

American Wire Gauge

24 AWG

Core Strands

1

Length

100m

Insulation Material

ETFE

Series

H-WZ

COO (Country of Origin):
SE
The high-quality ETFE insulated wire is designed for internal wiring applications in equipment, with a 600V AC rating. The blue colour of the wire makes it easy to identify even in complex electrical setups.

ETFE insulation ensures high resistance to current and fluid
Silver Plated Oxygen Free Copper construction guarantees optimal conductivity
600V AC rating allows for versatile use in various equipment setups
Compact 24 AWG size with a single core for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy