Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 100m, ETFE Insulation, H-WZT 3001 YELLOW

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

$33.65

(exc. GST)

$37.02

(inc. GST)

RS Stock No.:
283-7484
Distrelec Article No.:
155-50-358
Mfr. Part No.:
H-WZT 3001 YELLOW
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Cross Sectional Area

0.05 mm²

Sheath Colour

Yellow

Cable Shape

Round

American Wire Gauge

30 AWG

Length

100m

Insulation Material

ETFE

Series

H-WZT

COO (Country of Origin):
SE
The Wire-Wrap Wire is a high-quality product designed to meet user's specific needs. With its advanced features and durable construction, it is a reliable choice for various applications.

Built with robust materials for long-lasting durability
Includes advanced technology for superior performance
Easy to install and use without any complications
Provides accurate results with precision engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy