Habia H-WZ Series Green 0.2 mm² Hook Up Wire, 24 AWG, 100m, ETFE Insulation, H-WZ 2401 GREEN

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-7478
Distrelec Article No.:
155-50-352
Mfr. Part No.:
H-WZ 2401 GREEN
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Cross Sectional Area

0.2 mm²

Sheath Colour

Green

Cable Shape

Round

American Wire Gauge

24 AWG

Length

100m

Insulation Material

ETFE

Series

H-WZ

COO (Country of Origin):
SE
The wire is a high-quality ETFE insulated wire wrap wire, suitable for internal wiring of equipment. With a voltage rating of 600V AC, this wire offers reliable performance and durability for various applications.

Silver plated oxygen free copper construction for high conductivity
High strength construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy