Kabeltronik UL Series White 0.34 mm² Hook Up Wire, 22 AWG, 7 x 7 AWG, 7 AWG core strands, 100 m, Modified Polyphenylene
- RS Stock No.:
- 283-6146
- Distrelec Article No.:
- 300-90-326
- Mfr. Part No.:
- UL 11027 AWG22-7 WH
- Brand:
- Kabeltronik
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$82.64
(exc. GST)
$90.90
(inc. GST)
- RS Stock No.:
- 283-6146
- Distrelec Article No.:
- 300-90-326
- Mfr. Part No.:
- UL 11027 AWG22-7 WH
- Brand:
- Kabeltronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | UL | |
| Jacket Colour | White | |
| Cross Sectional Area | 0.34 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 7 x 7 AWG | |
| Size of Strands | 7 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Stranded | |
| Conductor Material | Tin Stranded Copper Wire | |
| Distrelec Product Id | 30090326 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Strands | 7 | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 3 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series UL | ||
Jacket Colour White | ||
Cross Sectional Area 0.34 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 22 AWG | ||
Core Strands 7 x 7 AWG | ||
Size of Strands 7 AWG | ||
Cable Length 100 m | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Stranded | ||
Conductor Material Tin Stranded Copper Wire | ||
Distrelec Product Id 30090326 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Strands 7 | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 3 kV | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik UL Series Brown 0.34 mm² 100 m UL 11027 AWG22-7 BR
- Kabeltronik UL Series Green 0.34 mm² 100 m UL 11027 AWG22-7 GN
- Kabeltronik Style 11027 - FRNC Series Red 0.34 mm² Hook Up Wire 7 Modified Polyphenylene Ether, UL
- Kabeltronik UL Series Black 0.34 mm² Hook Up Wire 7 MPPE Insulation, UL 11027 AWG22-7 BK
- Kabeltronik UL Series Orange 0.22 mm² Hook Up Wire 7 Modified Polyphenylene Ether, UL 11027 AWG24-7 OR
- Kabeltronik UL11027 Series Yellow 0.09 mm² 100 m UL 11027 AWG28-7 YL
- Kabeltronik UL11027 Series Black 0.22 mm² 100 m UL 11027 AWG24-7 BK
- Kabeltronik UL11027 Series Red 0.09 mm² 100 m UL 11027 AWG28-7 RD

