Kabeltronik UL11027 Series Black 0.22 mm², 22 AWG, 100 m, Modified Polyphenylene Ether, UL 11027 AWG24-7 BK
- RS Stock No.:
- 284-2938
- Distrelec Article No.:
- 300-90-328
- Mfr. Part No.:
- UL 11027 AWG24-7 BK
- Brand:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$74.09
(exc. GST)
$81.50
(inc. GST)
- RS Stock No.:
- 284-2938
- Distrelec Article No.:
- 300-90-328
- Mfr. Part No.:
- UL 11027 AWG24-7 BK
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | UL11027 | |
| Jacket Colour | Black | |
| Cross Sectional Area | 0.22 mm² | |
| American Wire Gauge | 22 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Stranded | |
| Conductor Material | Tin Stranded Copper Wire | |
| Distrelec Product Id | 30090328 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 3 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series UL11027 | ||
Jacket Colour Black | ||
Cross Sectional Area 0.22 mm² | ||
American Wire Gauge 22 AWG | ||
Cable Length 100 m | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Stranded | ||
Conductor Material Tin Stranded Copper Wire | ||
Distrelec Product Id 30090328 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 3 kV | ||
- COO (Country of Origin):
- DE
The stranded wires offer halogen-free and flame-retardant properties, ensuring safety in electrical applications. Constructed with mPPE (modified polyphenylene ether) material, they boast small outer diameters and are free from softeners, making them an environmentally friendly alternative to PVC wires. These wires, compliant with UL standards, are primarily utilized for internal wiring in electrical equipment and control boxes. They exhibit resistance to acids, caustic solutions, and many oils, ensuring reliability and durability in diverse industrial environments.
Operating voltage 300 V
Hook-up wires according to UL/cUL
Related links
- Kabeltronik UL11027 Series Yellow 0.22 mm² 100 m UL 11027 AWG24-7 YL
- Kabeltronik UL11027 Series Black 0.09 mm² 100 m UL 11027 AWG28-7 BK
- Kabeltronik UL Series Orange 0.22 mm² Hook Up Wire 7 Modified Polyphenylene Ether, UL 11027 AWG24-7 OR
- Kabeltronik UL11027 Series Yellow 0.09 mm² 100 m UL 11027 AWG28-7 YL
- Kabeltronik UL11027 Series Red 0.09 mm² 100 m UL 11027 AWG28-7 RD
- Kabeltronik UL11027 Series Black Equipment Wire 7 Modified Polyphenylene Ether, 099240709-100
- Kabeltronik UL Series Brown 0.34 mm² 100 m UL 11027 AWG22-7 BR
- Kabeltronik UL Series Green 0.34 mm² 100 m UL 11027 AWG22-7 GN

