Kabeltronik UL Series Brown 0.34 mm², 22 AWG, 100 m, Modified Polyphenylene Ether, UL 11027 AWG22-7 BR

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-6144
Distrelec Article No.:
300-90-321
Mfr. Part No.:
UL 11027 AWG22-7 BR
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Series

UL

Jacket Colour

Brown

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Cable Length

100 m

Jacket Material

Modified Polyphenylene Ether

Cable Type

Stranded

Conductor Material

Tin Stranded Copper Wire

Distrelec Product Id

30090321

Fire Behaviour

Flame Retardent

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Standards/Approvals

RoHS

Sub Type

Hookup Wire

Voltage

3 kV

COO (Country of Origin):
DE
The high-quality electrical wire designed for various applications. With its durable construction and efficient performance, this product is a must-have for any electrical project.

Multi-purpose electrical wire suitable for different applications

22 AWG wire gauge for optimal conductivity

7 core wires for enhanced flexibility and durability

High-quality materials ensure long-lasting performance

Easy to install and use in various electrical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy