Kabeltronik UL Series Black 0.34 mm² Hook Up Wire, 22 AWG, 7, 100m, MPPE Insulation, UL 11027 AWG22-7 BK
- RS Stock No.:
- 283-6143
- Distrelec Article No.:
- 300-90-319
- Mfr. Part No.:
- UL 11027 AWG22-7 BK
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$82.64
(exc. GST)
$90.90
(inc. GST)
- RS Stock No.:
- 283-6143
- Distrelec Article No.:
- 300-90-319
- Mfr. Part No.:
- UL 11027 AWG22-7 BK
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 22 AWG | |
| Core Strands | 7 | |
| Length | 100m | |
| Insulation Material | MPPE | |
| Series | UL | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 22 AWG | ||
Core Strands 7 | ||
Length 100m | ||
Insulation Material MPPE | ||
Series UL | ||
- COO (Country of Origin):
- DE
The high-quality hook-up wire that is approved by UL/cUL for use in various applications. It is made with a halogen-free and flame retardant construction, making it an environmentally friendly and safe choice. The wire features a tinned stranded copper conductor and mPPE insulation, allowing for small outer diameters and high insulation resistance. With an operating voltage of 300 V and a temperature range of -40 °C to +105 °C, this wire is suitable for a wide range of electrical equipment and control boxes.
UL/cUL approved hook-up wire for reliable performance
Halogen-free and flame retardant for environmental friendliness and safety
Tinned stranded copper conductor for excellent conductivity
mPPE insulation for small outer diameters and high insulation resistance
Operating voltage of 300 V for versatile use
Wide temperature range of -40 °C to +105 °C for various applications
Halogen-free and flame retardant for environmental friendliness and safety
Tinned stranded copper conductor for excellent conductivity
mPPE insulation for small outer diameters and high insulation resistance
Operating voltage of 300 V for versatile use
Wide temperature range of -40 °C to +105 °C for various applications
Related links
- Kabeltronik UL Series White 0.34 mm² Hook Up Wire 7 Modified Polyphenylene Ether, UL 11027 AWG22-7 WH
- Kabeltronik UL Series Brown 0.34 mm² 100 m UL 11027 AWG22-7 BR
- Kabeltronik UL Series Green 0.34 mm² 100 m UL 11027 AWG22-7 GN
- Kabeltronik Style 11027 - FRNC Series Red 0.34 mm² Hook Up Wire 7 Modified Polyphenylene Ether, UL
- Stranded Wire mPPE 0.34mm² YELow 100m
- Stranded Wire mPPE 0.34mm² ORG 100m
- Stranded Wire mPPE 0.34mm2 BLU 250m
- Stranded Wire mPPE 0.14mm² BLK 100m
