Kabeltronik UL11027 Series Yellow 0.09 mm², 28 AWG, 100 m, Modified Polyphenylene Ether, UL 11027 AWG28-7 YL
- RS Stock No.:
- 284-2950
- Distrelec Article No.:
- 300-90-346
- Mfr. Part No.:
- UL 11027 AWG28-7 YL
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$63.77
(exc. GST)
$70.15
(inc. GST)
- RS Stock No.:
- 284-2950
- Distrelec Article No.:
- 300-90-346
- Mfr. Part No.:
- UL 11027 AWG28-7 YL
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | UL11027 | |
| Jacket Colour | Yellow | |
| Cross Sectional Area | 0.09 mm² | |
| American Wire Gauge | 28 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Stranded | |
| Conductor Material | Tin Stranded Copper Wire | |
| Distrelec Product Id | 30090346 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 3 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series UL11027 | ||
Jacket Colour Yellow | ||
Cross Sectional Area 0.09 mm² | ||
American Wire Gauge 28 AWG | ||
Cable Length 100 m | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Stranded | ||
Conductor Material Tin Stranded Copper Wire | ||
Distrelec Product Id 30090346 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 3 kV | ||
- COO (Country of Origin):
- DE
The stranded wires offer halogen-free and flame-retardant properties, ensuring safety in electrical applications. Constructed with mPPE (modified polyphenylene ether) material, they boast small outer diameters and are free from softeners, making them an environmentally friendly alternative to PVC wires. These wires, compliant with UL standards, are primarily utilized for internal wiring in electrical equipment and control boxes. They exhibit resistance to acids, caustic solutions, and many oils, ensuring reliability and durability in diverse industrial environments.
Operating voltage 300 V
Hook-up wires according to UL/cUL
Related links
- Kabeltronik UL11027 Series Black 0.09 mm² 100 m UL 11027 AWG28-7 BK
- Kabeltronik UL11027 Series Red 0.09 mm² 100 m UL 11027 AWG28-7 RD
- Kabeltronik UL11027 Series Yellow 0.22 mm² 100 m UL 11027 AWG24-7 YL
- Kabeltronik UL11027 Series Black 0.22 mm² 100 m UL 11027 AWG24-7 BK
- Kabeltronik UL Series Brown 0.34 mm² 100 m UL 11027 AWG22-7 BR
- Kabeltronik UL Series Green 0.34 mm² 100 m UL 11027 AWG22-7 GN
- Stranded Wire mPPE 0.09mm² BLU 100m
- Stranded Wire mPPE 0.09mm² WHT 100m

