Stranded Wire mPPE 0.14mm² BLK 100m
- RS Stock No.:
- 284-2945
- Mfr. Part No.:
- UL 11027 AWG26-7 BK
- Brand:
- Kabeltronik
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$63.94
(exc. GST)
$70.33
(inc. GST)
- RS Stock No.:
- 284-2945
- Mfr. Part No.:
- UL 11027 AWG26-7 BK
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
- COO (Country of Origin):
- DE
The high-quality hook-up wire that is UL/cUL approved. It features a stranded copper wire conductor and a flame retardant, halogen-free mPPE insulation. This wire is known for its small outer diameter, allowing for easy installation and a weight-saving design. It is also highly resistant to acids, caustic solutions, and oils. With an operating voltage of 300 V and a temperature range of -40 °C to +105 °C, this wire is suitable for a wide range of applications in electrical equipment and control boxes.
Consists of 26 strands of 7 AWG wire for flexible installation
High-quality construction ensures durability and long-lasting performance
Black color allows for easy identification in electrical systems
Suitable for a wide range of applications in industrial and commercial settings
High-quality construction ensures durability and long-lasting performance
Black color allows for easy identification in electrical systems
Suitable for a wide range of applications in industrial and commercial settings
