Kabeltronik UL11027 Series Black Equipment Wire, 22 AWG, 7 x 0.127 mm, 127 μm core strands, 100 m, Modified

Subtotal (1 reel of 100 metres)*

$82.64

(exc. GST)

$90.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$82.64$0.826

*price indicative

RS Stock No.:
349-581
Mfr. Part No.:
099220709-100
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Black

American Wire Gauge

22AWG

Core Strands

7 x 127 μm

Cable Length

100m

Voltage

30V

Outside Diameter

1.2mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Series

UL11027

Number of Strands

7

Size of Strands

127μm

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.

Length 100 m

Black colour

Jacket material mPPE

FRNC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy