Alpha Wire Hookup Wire PVC Series White 0.32 mm² Hook Up Wire, 22 AWG, 100 ft, PVC, 782201 WH005
- RS Stock No.:
- 278-0040
- Mfr. Part No.:
- 782201 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$48.78
(exc. GST)
$53.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $48.78 | $1.626 |
*price indicative
- RS Stock No.:
- 278-0040
- Mfr. Part No.:
- 782201 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.32mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.26mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Coaxial | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.32mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.26mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Coaxial | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 1851 WH005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 422807 WH005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 1850 WH005
- Alpha Wire Hookup Wire PVC Series White 0.82 mm² Hook Up Wire 7 Polyvinyl Chloride, 781801 WH005
- Alpha Wire Hookup Wire TEFLON Series White 0.32 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2855/1
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 1 Polyvinyl Chloride, 782201 BK005
- Alpha Wire Hookup Wire PVC Series Purple 0.32 mm² Hook Up Wire 100 ft 1561 VI005
- Alpha Wire Hookup Wire PVC Series Grey 0.32 mm² Hook Up Wire 100 ft 1561 SL005
