Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 22 AWG, 1 x 1 mm, 1 mm core strands, 100 ft, PVC, 782201 BK005

Subtotal (1 reel of 30 metres)*

$50.65

(exc. GST)

$55.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$50.65$1.688

*price indicative

RS Stock No.:
276-9764
Mfr. Part No.:
782201 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

22AWG

Core Strands

1 x 1mm

Cable Length

100ft

Outside Diameter

2.26mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Cable Type

High Temperature

Jacket Material

PVC

Standards/Approvals

CE

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

1mm

Number of Strands

1

RoHS Status: Exempt

Belden Hook-up Wire PVC Series Hook Up Wire, 0.31669 mm² Cross Sectional Area, 22 AWG American Wire Gauge - 782201 BK005


This hook-up wire is designed for high-temperature applications. Constructed with a 22 AWG tinned copper core and PVC insulation, it offers excellent performance in a variety of environments. With a length of 100 ft, this single-core electrical wire features a sleek black sheath, making it ideal for numerous electronic and electrical systems. Its impressive temperature rating ensures reliability in demanding conditions.

Features & Benefits


• High temperature tolerance up to +105°C ensures safe operation

• Exceptional chemical resistance to oils and solvents extends lifespan

• Unshielded design promotes flexibility for easy installation

• Complies with BS EN 60228 wire specifications for reliability

• Tinned copper conductor enhances conductivity and durability

• Suitable for 600V applications, ensuring wide usage compatibility

Applications


• Used in industrial automation systems

• Employed in control panels for electrical equipment

• Ideal for wiring connections in mechanical

• Commonly integrated within electronics for low-voltage systems

What is the significance of using tinned copper in the wire?


Tinned copper improves corrosion resistance and ensures better conductivity, especially in humid or chemically-active environments. This enhances the longevity and performance of the wire in various applications.

How does the insulation material affect the performance?


The PVC insulation provides robust protection against environmental factors, enabling the wire to withstand harsh chemicals and temperature variations while maintaining optimal electrical performance.

What are the limitations regarding the bending radius of this wire?


The recommended bend radius is five times the cable diameter, which helps prevent damage to the insulation and conductor integrity during installation or operation.

Can this wire be used in outdoor applications?


While it offers chemical resistance, proper considerations such as UV exposure and moisture levels should be taken into account. For extreme outdoor conditions, additional protective measures may be required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy