Alpha Wire Hookup Wire PVC Series Purple 0.3166 mm² Hook Up Wire, 22 AWG, 100 ft, PVC, 1561 VI005
- RS Stock No.:
- 277-8041
- Distrelec Article No.:
- 301-45-271
- Mfr. Part No.:
- 1561 VI005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$64.38
(exc. GST)
$70.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $64.38 | $2.146 |
*price indicative
- RS Stock No.:
- 277-8041
- Distrelec Article No.:
- 301-45-271
- Mfr. Part No.:
- 1561 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.3166mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 22AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.45mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.3166mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 22AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.45mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Purple 0.32 mm² Hook Up Wire 1000 ft 1561 VI001
- Alpha Wire Hookup Wire PVC Series Grey 0.32 mm² Hook Up Wire 100 ft 1561 SL005
- Alpha Wire Hookup Wire PVC Series Red 0.32 mm² Hook Up Wire 1000 ft 1561 RD001
- Alpha Wire Hookup Wire PVC Series Black 0.32 mm² Hook Up Wire 1000 ft 1561 BK001
- Alpha Wire Hookup Wire PVC Series Grey 0.32 mm² Hook Up Wire 1000 ft 1561 SL001
- Alpha Wire Hookup Wire PVC Series Brown 0.21 mm² Hook Up Wire 100 ft 1561/24 BR005
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 16 Polyvinyl Chloride, 3075 VI005
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 Polyvinyl Chloride, 7054 VI005
