Alpha Wire Ecogen Ecowire Plus Series White 3.3 mm² Hook Up Wire, 12 AWG, 19 x 0.46 mm, 460 μm core strands, 30 m, MPPE,
- RS Stock No.:
- 749-5613
- Mfr. Part No.:
- 6830 WH005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save $588.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$685.53
(exc. GST)
$754.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $685.53 | $22.851 | - |
| 50 + | $673.76 | $22.459 | $588.50 |
*price indicative
- RS Stock No.:
- 749-5613
- Mfr. Part No.:
- 6830 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 3.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 460 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 3.05mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Jacket Material | MPPE | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Halogen Free, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 19 | |
| Size of Strands | 460μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 3.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 460 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 3.05mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Jacket Material MPPE | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Halogen Free, Low Smoke Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 19 | ||
Size of Strands 460μm | ||
EcoWire® Plus Hook-Up Wire, 6830 WH005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Plus Series Green 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether, 6830
- Alpha Wire Ecogen Ecowire Plus Series Blue 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Orange 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Brown 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Black 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series White 5.2 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series White 1.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series White 1.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether, 6827
