Alpha Wire Ecogen Ecowire Plus Series Orange 2.1 mm² Hook Up Wire, 14 AWG, 19 x 0.36 mm, 360 μm core strands, 30 m,
- RS Stock No.:
- 749-5571
- Mfr. Part No.:
- 6829 OR005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save $1,438.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$575.26
(exc. GST)
$632.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 March 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $575.26 | $19.175 | - |
| 50 + | $546.49 | $18.216 | $1,438.50 |
*price indicative
- RS Stock No.:
- 749-5571
- Mfr. Part No.:
- 6829 OR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.1mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 360 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 2.41mm | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Number of Strands | 19 | |
| Size of Strands | 360μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.1mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 360 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 2.41mm | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Number of Strands 19 | ||
Size of Strands 360μm | ||
EcoWire® Plus Hook-Up Wire, 6829 OR005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Plus Series Green 2.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Blue 2.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Brown 2.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Orange 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 OR005
- Alpha Wire Ecogen Ecowire Plus Series Yellow Hook Up Wire 19 Modified Polyphenylene Ether, 6829 YL005
- Alpha Wire Ecogen Ecowire Plus Series Orange 1.1 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Orange 0.75 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Orange 3.3 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
