Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3073 YL005

Subtotal (1 reel of 30 metres)*

$73.91

(exc. GST)

$81.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$73.91$2.464

*price indicative

RS Stock No.:
277-8146
Distrelec Article No.:
301-51-304
Mfr. Part No.:
3073 YL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

20AWG

Core Strands

10 x 30AWG

Cable Length

100ft

Outside Diameter

2.57mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Standards/Approvals

EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

30AWG

Number of Strands

10

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy