Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 32 AWG, 7 x 40 AWG, 40 AWG core strands, 100 ft, PVC, 1850 YL005

Subtotal (1 reel of 30 metres)*

$62.38

(exc. GST)

$68.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$62.38$2.079

*price indicative

RS Stock No.:
277-8069
Distrelec Article No.:
301-48-362
Mfr. Part No.:
1850 YL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

32AWG

Core Strands

7 x 40AWG

Cable Length

100ft

Outside Diameter

740μm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU

Cable Type

Single Core

Jacket Material

PVC

Minimum Operating Temperature

-55°C

Series

Hookup Wire PVC

Size of Strands

40AWG

Number of Strands

7

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy