Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 24 AWG, 19 x 36 mm, 36 mm core strands, 100 ft, PVC, 7054/19
- RS Stock No.:
- 277-8230
- Distrelec Article No.:
- 155-25-043
- Mfr. Part No.:
- 7054/19 YL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$115.31
(exc. GST)
$126.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $115.31 | $3.844 |
*price indicative
- RS Stock No.:
- 277-8230
- Distrelec Article No.:
- 155-25-043
- Mfr. Part No.:
- 7054/19 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36mm | |
| Cable Length | 100ft | |
| Outside Diameter | 1.14mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 36mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36mm | ||
Cable Length 100ft | ||
Outside Diameter 1.14mm | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Size of Strands 36mm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19 Polyvinyl Chloride, 1856/19 YL005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19 Polyvinyl Chloride, 7055/19 YL005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 19 Polyvinyl Chloride, 7054/19 OR001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 19 Polyvinyl Chloride, 7054/19 SL001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 19 Polyvinyl Chloride, 7054/19 VI001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 7054 YL005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 7054/19 YL001
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 BK005
