Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3073 OR005
- RS Stock No.:
- 277-8145
- Distrelec Article No.:
- 301-51-298
- Mfr. Part No.:
- 3073 OR005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$58.31
(exc. GST)
$64.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $58.31 | $1.944 |
*price indicative
- RS Stock No.:
- 277-8145
- Distrelec Article No.:
- 301-51-298
- Mfr. Part No.:
- 3073 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.57mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.57mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 10 Polyvinyl Chloride, 3073 GR005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10 Polyvinyl Chloride, 3073 YL005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 10 Polyvinyl Chloride, 422010 BK005
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 100 ft 1563 OR005
- Alpha Wire 3073 Series Brown Hook Up Wire 10 Polyvinyl Chloride, 3073 BR005
- Alpha Wire 3073 Series White Hook Up Wire 10 Polyvinyl Chloride, 3073 WH005
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride, 3073 RD005
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride, 3073 BK005
