Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 305 m, PVC, 7054/19 WH001
- RS Stock No.:
- 277-3743
- Distrelec Article No.:
- 155-24-798
- Mfr. Part No.:
- 7054/19 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$449.85
(exc. GST)
$494.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $449.85 | $1.475 |
*price indicative
- RS Stock No.:
- 277-3743
- Distrelec Article No.:
- 155-24-798
- Mfr. Part No.:
- 7054/19 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Voltage | 150V | |
| Outside Diameter | 1.14mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Voltage 150V | ||
Outside Diameter 1.14mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
- RS Stock No. 2773737
- Mfr. Part No. 7054 BK001
1 Reel of 305 Metre(s)
$380.01
- RS Stock No. 2773746
- Mfr. Part No. 7055/19 VI001
1 Reel of 305 Metre(s)
$375.63
- RS Stock No. 1243113
- Mfr. Part No. 3050 SL001
1 Reel of 304 Metre(s)
$405.44
- RS Stock No. 2773702
- Mfr. Part No. 3251 BK001
1 Reel of 305 Metre(s)
$293.18
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.24 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 RD001
- Alpha Wire Hookup Wire PVC Series Blue 0.24 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 BL001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 7054/19 GR001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 7054 BK001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 7054/19 BR001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 7054/19 YL001
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 BK005
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 VI005












