Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-5719
- Mfr. Part No.:
- 7054/19 VI005
- Brand:
- Alpha Wire
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$143.22
(exc. GST)
$157.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 25 May 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $143.22 | $4.774 |
| 50 + | $138.20 | $4.607 |
*price indicative
- RS Stock No.:
- 842-5719
- Mfr. Part No.:
- 7054/19 VI005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.14mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1429 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | CSA International AWM I A/B, FT1, Military MIL-W-16878E TYPE B, UL AWM/STYLE 1429 | |
| Fire Behaviour | FT1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 130μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 1.14mm | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1429 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals CSA International AWM I A/B, FT1, Military MIL-W-16878E TYPE B, UL AWM/STYLE 1429 | ||
Fire Behaviour FT1 | ||
Series Hookup Wire PVC | ||
Size of Strands 130μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
Features and Benefits
Mil-spec, UL and CSA Approval
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 BK005
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 19 Polyvinyl Chloride, 7054/19 VI001
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 VI005
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 VI005
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 VI005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 Polyvinyl Chloride, 7054/19 BK001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 19 Polyvinyl Chloride, 7054/19 OR001
- Alpha Wire Hookup Wire PVC Series Purple 1.3 mm² Hook Up Wire 19 Polyvinyl Chloride, 1858/19 VI005
