Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 305 m, PVC, 7054 BK001

Subtotal (1 reel of 305 metres)*

$380.01

(exc. GST)

$418.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$380.01$1.246

*price indicative

RS Stock No.:
277-3737
Distrelec Article No.:
155-22-305
Mfr. Part No.:
7054 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

305m

Voltage

150V

Outside Diameter

1.12mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-55°C

Jacket Material

PVC

Cable Type

Single Core

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

200μm

RoHS Status: Exempt

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy