Alpha Wire Hookup Wire PVC Series Blue 0.24 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 305 m, PVC,
- RS Stock No.:
- 842-5707
- Distrelec Article No.:
- 155-24-764
- Mfr. Part No.:
- 7054/19 BL001
- Brand:
- Alpha Wire
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$514.45
(exc. GST)
$565.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $514.45 | $1.687 |
| 50 + | $505.63 | $1.658 |
*price indicative
- RS Stock No.:
- 842-5707
- Distrelec Article No.:
- 155-24-764
- Mfr. Part No.:
- 7054/19 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.24mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.14mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CSA International AWM I A/B, FT1, Military MIL-W-16878E TYPE B, UL AWM/STYLE 1429 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Number of Strands | 19 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.24mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 305m | ||
Outside Diameter 1.14mm | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CSA International AWM I A/B, FT1, Military MIL-W-16878E TYPE B, UL AWM/STYLE 1429 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
Number of Strands 19 | ||
Size of Strands 130μm | ||
Alpha Wire Irradiated PVC Hook Up Wire - Soldering Iron Resistant
This irradiated PVC hook up wire from Alpha Wire has a sheath resistant to solder iron heat and corrosive elements. Irradiated Hook up wire can be used in electronics for low voltage and low current applications, and used in high density wiring. Hook up wire is most often used within enclosed electronic equipment. This type of irradiated hook up wire from Alpha Wire can be used in military applications.
Features and Benefits
Stranded tinned copper conductor;Irradiated PVC insulation;Colour-coded insulation for easy circuit identification;Excellent uniformity and low-fray design for easy-handling, stripping and termination;Abrasion resistant
Mil-spec, UL and CSA Approval
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications.;CSA approval (Canadian Standards Association) provides product testing and certification for electrical, mechanical, plumbing, gas and various other products. This approval is recognised in Canada, the U.S and various countries around the world. It includes a stringent series of flame tests on wires and cables.;The UL standard (Underwriters Laboratories) is a recognised certificate that requires the rigorous testing of product samples to determine whether the product meets specific, defined requirements. These requirements are often based on UL's published and nationally recognised Standards for Safety.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Military devices
Switchboard
Standards
CA Prop 65, CSA AWM I A/B, CSA FT1, MIL-W-16878E TYPE B, UL AWM 1429
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.24 mm² Hook Up Wire 19 Polyvinyl Chloride, 7054/19 RD001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 19 Polyvinyl Chloride, 1854/19 BL001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 7054/19 WH001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 19 Polyvinyl Chloride, 1854/19 GR001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 19 Polyvinyl Chloride, 1854/19 BR001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 Polyvinyl Chloride, 1854/19 BK001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 1854/19 RD001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 19 Polyvinyl Chloride, 1854/19 OR001
