Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC, 3251 BK001

Subtotal (1 reel of 305 metres)*

$293.18

(exc. GST)

$322.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$293.18$0.961

*price indicative

RS Stock No.:
277-3702
Distrelec Article No.:
155-21-281
Mfr. Part No.:
3251 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

305m

Voltage

300V

Outside Diameter

1.27mm

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006, EU Directive 2015/863/EU

Minimum Operating Temperature

-10°C

Cable Type

Single Core

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

250μm

Number of Strands

7

RoHS Status: Exempt

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy