Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 305 m, PVC,
- RS Stock No.:
- 842-5315
- Distrelec Article No.:
- 301-04-392
- Mfr. Part No.:
- 3051 OR001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$398.96
(exc. GST)
$438.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $398.96 | $1.308 | - |
| 50 + | $384.96 | $1.262 | 3% |
*price indicative
- RS Stock No.:
- 842-5315
- Distrelec Article No.:
- 301-04-392
- Mfr. Part No.:
- 3051 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.57mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.57mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Belden Hookup Wire PVC Series Hook Up Wire, 0.33mm² Cross Sectional Area, Orange - 3051 OR001
This hookup wire provides insulated single-core conductors for internal wiring in electronic and electrical assemblies. It is designed for routine interconnections where flexible copper conductors and a PVC outer layer are required, functioning across a wide temperature range and offering resistance to ignition in common industrial environments.
Features & Benefits
• 7-strand copper conductor offers enhanced flexibility for routing
• 0.33 mm² cross section supports Compact signal and power circuits
• Flame-retardant construction reduces fire propagation risk
• PVC jacket sustains performance down to -40°C
• Rated for continuous use up to 105°C
• 300V dielectric rating suitable for low-voltage installations
• 0.33 mm² cross section supports Compact signal and power circuits
• Flame-retardant construction reduces fire propagation risk
• PVC jacket sustains performance down to -40°C
• Rated for continuous use up to 105°C
• 300V dielectric rating suitable for low-voltage installations
**Applications**
• Suitable for interconnects in automation control cabinets
• Ideal for wiring inside electronic instruments and test rigs
• Used with Terminal blocks and cable assemblies in machinery
• Can be used for low-voltage signal distribution in panels
• Used for repairs and prototyping in electrical workshops
• Ideal for wiring inside electronic instruments and test rigs
• Used with Terminal blocks and cable assemblies in machinery
• Can be used for low-voltage signal distribution in panels
• Used for repairs and prototyping in electrical workshops
What conductor construction gives the cable its flexibility?
The conductor comprises seven individually stranded copper strands, which increase pliability compared with solid cores and ease routing in confined assemblies.
How does the insulation behave under elevated operating temperatures?
The PVC insulation maintains electrical integrity at temperatures up to 105°C, limiting softening and dielectric degradation within that range.
Which standards indicate suitability for cable harnesses in appliances?
It meets recognised AWM categories and related test criteria for appliance wires used in internal wiring applications.
How does the jacket perform in low-temperature environments?
The PVC formulation remains dimensionally stable and resists cracking at temperatures as low as -40°C, enabling reliable handling in cold conditions.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Violet 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 VI001
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 3051/1 OR005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3048 OR001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3050 OR001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 1 Polyvinyl Chloride, 3051/1 OR001
- Alpha Wire Hookup Wire PVC Series Orange 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 OR001
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 OR005
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 OR005
