Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3251 RD005
- RS Stock No.:
- 168-0764
- Distrelec Article No.:
- 301-51-346
- Mfr. Part No.:
- 3251 RD005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$92.61
(exc. GST)
$101.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $92.61 | $3.087 | - |
| 25 + | $91.48 | $3.049 | 1% |
*price indicative
- RS Stock No.:
- 168-0764
- Distrelec Article No.:
- 301-51-346
- Mfr. Part No.:
- 3251 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL Listed | |
| Sub Type | High Temperature | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL Listed | ||
Sub Type High Temperature | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire, 22AWG, Tinned Copper Conductor - 3251 Series - 3251 RD005
Looking for a slim but reliable cabling solution? Make strong connections in tight spots with this hook up wire from Belden's Alpha Wire range. With a diameter of just ±1.3mm, it's a breeze to install in a conduit and other enclosed spaces. You can depend on it in demanding environments as it withstands temperatures between -10ºC and +80ºC. Red semi-rigid PVC insulation protects against abrasion and makes the wire easy to identify, for hassle-free maintenance and repairs.
Features & Benefits
• Bend radius of ±13mm shows it's flexible enough for installation around corners and in awkward spaces
• Insulation resists chemical damage so is safe to use in contaminated settings
• Comes on a 30m reel, so you have plenty in supply
Applications
• Construction equipment
• High-temperature ovens
• Factory floors
What's the voltage rating of this hook up wire?
This unit has a high rating of 300V, so it's suitable for powerful electrical systems.
Related links
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 3251 WH005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3251 YL005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 3251 BK005
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 3251 SL005
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 3251 GR005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3251 OR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3251 BR005
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3251 BL005
