Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 22 AWG, 19 x 34 AWG, 34 AWG core strands, 100 ft, PVC, 892219

Subtotal (1 reel of 30 metres)*

$65.80

(exc. GST)

$72.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$65.80$2.193

*price indicative

RS Stock No.:
276-9777
Mfr. Part No.:
892219 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

22AWG

Core Strands

19 x 34AWG

Cable Length

100ft

Voltage

300V

Outside Diameter

1.63mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Single Core

Minimum Operating Temperature

-40°C

Standards/Approvals

EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

19

Size of Strands

34AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor which are made from tinned copper.

Insulation material PVC

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy