Alpha Wire Ecogen Ecowire Series Blue 0.81073 mm² Hook Up Wire, 18 AWG, 1 x 1 mm, 1 mm core strands, 1000 ft, Modified

Subtotal (1 reel of 305 metres)*

$601.39

(exc. GST)

$661.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$601.39$1.972

*price indicative

RS Stock No.:
276-9745
Mfr. Part No.:
6715S BL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.81073mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

18AWG

Core Strands

1 x 1mm

Cable Length

1000ft

Outside Diameter

1.5mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Cable Type

Single Core

Minimum Operating Temperature

-40°C

Standards/Approvals

EC 1907/2006, AWM/STYLE 11028, C(RU) AWM I A/B FT1, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-1 (Flame Retardant), Low Voltage Directive 2014/35/EU

Fire Behaviour

Halogen Free

Series

Ecogen Ecowire

Size of Strands

1mm

Number of Strands

1

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors that are made from tinned copper.

Temperature range -40 to 105 degree celsius

Bend radius 5X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy