Alpha Wire Ecogen Ecowire Plus Series Blue Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 1000 ft, Modified

Subtotal (1 reel of 305 metres)*

$566.27

(exc. GST)

$622.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$566.27$1.857

*price indicative

RS Stock No.:
276-9755
Mfr. Part No.:
6820 BL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

28AWG

Core Strands

7 x 36AWG

Cable Length

1000ft

Outside Diameter

790μm

Voltage

300V

Maximum Operating Temperature

110°C

Conductor Material

Copper

Jacket Material

Modified Polyphenylene Ether

Cable Type

Single Core

Standards/Approvals

EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU

Minimum Operating Temperature

-40°C

Fire Behaviour

Halogen Free

Series

Ecogen Ecowire Plus

Number of Strands

7

Size of Strands

36AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors that are made from copper.

Temperature range -40 to 110 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy