Alpha Wire Ecogen Ecowire Series Yellow, Green 2.07547 mm² Hook Up Wire, 14 AWG, 1 x 1 mm, 1 mm core strands, 1000 ft,
- RS Stock No.:
- 276-9752
- Mfr. Part No.:
- 6717S GY001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,379.86
(exc. GST)
$1,517.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,379.86 | $4.524 |
*price indicative
- RS Stock No.:
- 276-9752
- Mfr. Part No.:
- 6717S GY001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.07547mm² | |
| Jacket Colour | Yellow, Green | |
| American Wire Gauge | 14AWG | |
| Core Strands | 1 x 1mm | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Outside Diameter | 2.18mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU, IEC 60332-1 (Flame Retardant), EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006, C(RU) AWM I A/B FT1, AWM/STYLE 11028 | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.07547mm² | ||
Jacket Colour Yellow, Green | ||
American Wire Gauge 14AWG | ||
Core Strands 1 x 1mm | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Outside Diameter 2.18mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Low Voltage Directive 2014/35/EU, IEC 60332-1 (Flame Retardant), EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006, C(RU) AWM I A/B FT1, AWM/STYLE 11028 | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- RS Stock No. 2769745
- Mfr. Part No. 6715S BL001
- RS Stock No. 2769748
- Mfr. Part No. 6715S GY005
- RS Stock No. 2769747
- Mfr. Part No. 6715S BR005
- RS Stock No. 0350228
- Mfr. Part No. 50996-100
Related links
- Alpha Wire Ecogen Ecowire Series Blue 0.82 mm² Hook Up Wire 1 Modified Polyphenylene Ether, 6715S
- Alpha Wire Ecogen Ecowire Series Slate 0.52 mm² Hook Up Wire 10 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Green 16 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Green 24 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Green 22 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Green 28 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Yellow 18 AWG 305 m
- Alpha Wire Ecogen Ecowire Series Yellow 14 AWG 305 m












