Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire, 18 AWG, 1 x 820 μm, 820 μm core strands, 30 m, Modified
- RS Stock No.:
- 838-5043
- Mfr. Part No.:
- 6715S BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$186.33
(exc. GST)
$204.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $186.33 | $6.211 |
*price indicative
- RS Stock No.:
- 838-5043
- Mfr. Part No.:
- 6715S BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 1 x 820 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | CE, CSA, UL | |
| Sub Type | Standard EcoWire | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire | |
| Number of Strands | 1 | |
| Size of Strands | 820μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 1 x 820 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals CE, CSA, UL | ||
Sub Type Standard EcoWire | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire | ||
Number of Strands 1 | ||
Size of Strands 820μm | ||
Belden Ecogen Ecowire Series Hook Up Wire, 0.75 mm² Cross Sectional Area, 600V Voltage Rating - 6715S BK005
This hook up wire features a 0.75 mm² cross-sectional area and delivers reliable performance for various applications in the electrical and automation sectors. With a length of 30m, this unshielded wire is designed to operate safely in a temperature range from -40 °C to +105 °C, ensuring robustness in diverse environments. The black sheath colour enhances aesthetic integration into projects while its tinned copper construction improves corrosion resistance.
Features & Benefits
• High temperature wire suitable for extreme conditions
• 18 AWG wire rating ensures compatibility with standard connectors
• EcoCable construction supports environmentally responsible projects
• MPPE insulation wire provides enhanced thermal performance
• Rated for 600V operation, ensuring safe electrical applications
• Unshielded construction simplifies installation processes
Applications
• Ideal for internal wiring in electronic devices
• Suitable for connections in automation equipment
• Used for control panel assemblies in electrical systems
• Applicable in various mechanical and electrical installations
What are the advantages of using tinned copper for wire construction?
Tinned copper offers enhanced corrosion resistance, prolonging the lifespan of the wire in humid or oxidising environments. This ensures stable electrical conductivity over time, making it suitable for various industrial applications.
How does the insulation material affect performance in this wire?
The MPPE insulation provides excellent thermal performance and electrical stability under high temperatures, ensuring reliable operation and safety in demanding conditions that might be encountered in automation or electrical applications.
What is the significance of the 600V rating for this wire?
A 600V rating signifies that the wire can safely handle high voltage applications, making it suitable for a wide range of electrical devices and equipment, reducing the risk of electrical hazards in various projects.
Related links
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715 BK005
- Alpha Wire Ecogen Ecowire Plus Series Black 0.75 mm² Hook Up Wire 19 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Series Black 0.75 mm² Hook Up Wire 16 Modified Polyphenylene Ether, 6715
- Alpha Wire Ecogen Ecowire Series Black 2.1 mm² Hook Up Wire 1 Modified Polyphenylene Ether, Polyvinyl
- Alpha Wire Ecogen Ecowire Series Brown 0.82 mm² Hook Up Wire 1 Modified Polyphenylene Ether, 6715S
- Alpha Wire Ecogen Ecowire Series Blue 0.82 mm² Hook Up Wire 1 Modified Polyphenylene Ether, 6715S
- Alpha Wire Ecogen Ecowire Series Blue 0.82 mm² Hook Up Wire 1 Modified Polyphenylene Ether, 6715S
- Alpha Wire Ecogen Ecowire Series White 0.82 mm² Hook Up Wire 1 Modified Polyphenylene Ether, 6715S
