RS PRO Yellow 0.81 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, Polyvinyl Chloride
- RS Stock No.:
- 208-1110
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$107.57
(exc. GST)
$118.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $107.57 | $0.353 |
| 5 + | $88.52 | $0.29 |
*price indicative
- RS Stock No.:
- 208-1110
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.81mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.01mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL3239 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.81mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.01mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL3239 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO 1569 Series White 0.81 mm² Hook Up Wire 16 Polyvinyl Chloride
- RS PRO 1569 Series Blue 0.81 mm² Hook Up Wire 16 Polyvinyl Chloride
- RS PRO 1569 Series Grey 0.81 mm² Hook Up Wire 16 Polyvinyl Chloride
- RS PRO 1569 Series Brown 0.81 mm² Hook Up Wire 16 Polyvinyl Chloride
- RS PRO 1569 Series Yellow 0.51 mm² Hook Up Wire 10 Polyvinyl Chloride
- RS PRO 1569 Series Yellow 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 1569 Series Grey 1.32 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO 1569 Series Black 1.32 mm² Hook Up Wire 26 Polyvinyl Chloride
