RS PRO White 6 mm² Hook Up Wire, 10 AWG, 84 x 0.3 mm, 300 μm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 815-8646
- Distrelec Article No.:
- 304-05-882
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$520.53
(exc. GST)
$572.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 26 October 2026
- Plus 4 unit(s) shipping from 17 December 2026
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 9 | $520.53 | $5.205 |
| 10 - 49 | $511.43 | $5.114 |
| 50 + | $420.92 | $4.209 |
*price indicative
- RS Stock No.:
- 815-8646
- Distrelec Article No.:
- 304-05-882
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 6mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 84 x 300 μm | |
| Cable Length | 100m | |
| Outside Diameter | 5.1mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -15°C | |
| Sub Type | Single Core | |
| Standards/Approvals | CSA C22.2 Type TEW, UK BS 6231, UL 1015 | |
| Series | RS PRO | |
| Number of Strands | 84 | |
| Size of Strands | 300μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 6mm² | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 84 x 300 μm | ||
Cable Length 100m | ||
Outside Diameter 5.1mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Minimum Operating Temperature -15°C | ||
Sub Type Single Core | ||
Standards/Approvals CSA C22.2 Type TEW, UK BS 6231, UL 1015 | ||
Series RS PRO | ||
Number of Strands 84 | ||
Size of Strands 300μm | ||
- COO (Country of Origin):
- GB
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
Applications
Tri-rated cables have a variety of application use such as
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,
Related links
- RS PRO H07V2-K Series Dark Blue 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Red 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Black 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Light Blue 6 mm² Hook Up Wire 84 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO H07V2-K Series Grey 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Orange 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Yellow 6 mm² Hook Up Wire 84 Polyvinyl Chloride
- RS PRO H07V2-K Series Blue 6 mm² Hook Up Wire 78 Polyvinyl Chloride
