RS PRO Grey 1.32 mm² Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 305 m, Polyvinyl Chloride
- RS Stock No.:
- 208-1101
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $395.60
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$447.00
(exc. GST)
$491.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $447.00 | $1.466 | - |
| 5 + | $367.88 | $1.206 | $395.60 |
*price indicative
- RS Stock No.:
- 208-1101
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.32mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 2.34mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.32mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 2.34mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO 1569 Series Black 1.32 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO 1569 Series White 1.32 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO 1569 Series Red 1.32 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO 1569 Series Grey 0.51 mm² Hook Up Wire 10 Polyvinyl Chloride
- RS PRO 1569 Series Black 1.32 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO 1569 Series Red 1.32 mm² Hook Up Wire 26 Polyvinyl Chloride
- RS PRO 1569 Series Grey 0.81 mm² Hook Up Wire 16 Polyvinyl Chloride
- RS PRO 1569 Series Green 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride
