Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE, 5858
- RS Stock No.:
- 177-1400
- Distrelec Article No.:
- 300-72-900
- Mfr. Part No.:
- 5858 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $168.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$798.69
(exc. GST)
$878.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $798.69 | $26.623 | - |
| 50 - 249 | $795.32 | $26.511 | $168.50 |
| 250 + | $654.56 | $21.819 | $36,032.50 |
*price indicative
- RS Stock No.:
- 177-1400
- Distrelec Article No.:
- 300-72-900
- Mfr. Part No.:
- 5858 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.03mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 290μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Outside Diameter 2.03mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 290μm | ||
Belden Alpha Wire Black Hook-Up Wire, 16AWG, 30m Length - Premium Series - 5858 BK005
Connect up your machinery to a power supply with this Belden Alpha Wire hook-up wire. It features high-density polytetrafluoroethylene (PTFE) insulation to protect the connection from chemical or grease contaminants and help keep your machinery free from faults. It also withstands extreme temperatures of up to +200°C for use with industrial equipment in constant, high-powered operation. The unterminated ends allow you to connect the wire to any type of connector by wrapping the cores around the terminal contacts.
Features & Benefits
• High-conduction copper contacts ensure quality signal transmission
• 2.03mm outer diameter is easy to feed through narrow installation areas
• 30m length can be used in large installations or cut to size for multiple jobs
• Supplied on a reel for easy handling and storage
• Silver-plated conductors to prevent corrosion wear
Applications
• Machine automation
• Commercial appliances
• Manufacturing lines
• Agricultural machinery
• Communication industry
Is this hook-up wire protected against interference?
Yes, the 19 conductor strands in this hook-up wire are twisted together to provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI), helping transmission to remain clear.
Related links
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5858 WH005
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 5858 BR005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 OR005
- Alpha Wire Hookup Wire TEFLON Series Slate PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 SL005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 YL005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5858 BL005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5858 GR005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5858 RD005
