Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PTFE, 5852 RD001

Subtotal (1 reel of 305 metres)*

$725.69

(exc. GST)

$798.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$725.69$2.379

*price indicative

RS Stock No.:
277-3710
Distrelec Article No.:
301-17-182
Mfr. Part No.:
5852 RD001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

28AWG

Core Strands

7 x 130 μm

Cable Length

305m

Voltage

600V

Outside Diameter

890μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-60°C

Cable Type

Single Core

Jacket Material

PTFE

Standards/Approvals

EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

130μm

Number of Strands

7

RoHS Status: Exempt

Belden Hookup Wire TEFLON Series Hook Up Wire, 305m Cable Length, Red Jacket - 5852 RD001


This hook-up wire is a PTFE‑insulated conductor designed for electrical interconnection where temperature endurance and chemical resistance are required. It serves as a single‑core insulated lead for control, signal and power circuits in demanding environments, offering a Compact form for routed harnesses and panel wiring.

Features & Benefits


• Silver‑plated copper conductor minimises contact resistance and corrosion
• 7‑strand construction improves flexibility for repeated motion
• 0.08mm² cross section supports fine‑pitch wiring in confined spaces
• Rated 600V for use on common control and power circuits
• Continuous operating range −60°C to 200°C for extreme temperature exposure
• Flame‑retardant insulation reduces risk of fire propagation

**Applications**


• Suitable for harnesses in automotive and industrial equipment
• Ideal for internal wiring of control panels and instruments
• Used with high‑temperature sensors and heaters
• Can be used for routing signal leads in robotics and automation
• Suitable for retrofit and repair of heat‑exposed electrical assemblies

What mechanical handling limits should be observed?


Maximum pull tension is 1.37 lb and minimum bend radius is 10x cable diameter to avoid conductor strain.

How is the insulation constructed and what thickness applies?


The core is covered with a PTFE jacket having a nominal 0.010 in wall to provide dielectric separation and chemical resistance.

Are multiple colour options available for identification?


Yes, a variety of colours are produced including red, white, black, green, blue, yellow, brown, orange, grey, violet and several bi‑colour combinations to facilitate circuit identification.

How is electrical loss characterised for engineering use?


Conductor DCR is approximately 60 Ω/1000 ft at 20°C and inductance is about 0.07 μH/ft for impedance planning.

What regulatory material restrictions apply to the product?


Materials comply with EU RoHS directives and REACH substance limits as declared by the manufacturer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy