Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, PTFE, 5852 BK005

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

$260.51

(exc. GST)

$286.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 457 unit(s) shipping from 16 March 2027
  • Plus 110 unit(s) shipping from 23 March 2027
  • Plus 44 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 49$260.51$8.684
50 +$247.47$8.249

*price indicative

RS Stock No.:
177-0744
Distrelec Article No.:
300-72-820
Mfr. Part No.:
5852 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

28AWG

Core Strands

7 x 130 μm

Cable Length

30m

Outside Diameter

890μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Sub Type

UL1213

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

130μm

Number of Strands

7

Belden Alpha Wire Black Hook-Up Wire, 0.3mm² Cross-Sectional Area, 30m Length - Premium Series - 5852 BK005


This hook-up wire from Belden's Alpha Wire range is ideal for making internal connections in your electronic devices. The cable jacket is made from tough PTFE (polytetrafluoroethylene) material, which has effective insulation properties to prevent overheating in temperatures as high as +200°C. This wire is unshielded, which makes for faster stripping, handling and termination. It has a bend radius 10 times the cable diameter, so it's ideal for use in tight spaces and small appliances.

Features & Benefits


• Silver-plated copper conductor is highly conductive and resistant to corrosion

• 1.37lbs maximum pull tension reduces the chance of tearing

• 30m length for multiple cut-and-fix applications

• Reel packaging for easy handling and storage

Applications


• Aerospace industry

• Transformers

• Automotive engineering

• Medical technology

Is PTFE the same as Teflon?


Yes – Teflon is a trademarked brand name for PTFE so they have the same qualities.

Where should I use a PTFE insulated wire?


PTFE is very resistant to solvents like oil and fuel. This makes wires coated in it suitable for applications that need lubrication. It's also ideal for use in humid environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy