Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3251 BK005
- RS Stock No.:
- 168-0758
- Distrelec Article No.:
- 301-51-341
- Mfr. Part No.:
- 3251 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$92.60
(exc. GST)
$101.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 15 December 2026
- Plus 25 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $92.60 | $3.087 | - |
| 25 + | $92.01 | $3.067 | - |
*price indicative
- RS Stock No.:
- 168-0758
- Distrelec Article No.:
- 301-51-341
- Mfr. Part No.:
- 3251 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1061 | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Round | ||
Standards/Approvals UL Listed | ||
Sub Type UL1061 | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden Alpha Wire Hook Up Wire, 300V Voltage Rating, 1.27mm OD - 3251 BK005
Fly through connecting your machine's internal circuits with this hook up wire from Belden Alpha Wire. The 7-strand core bends easily to fit into awkward or tight spaces, while a 1.27mm outer diameter means it slips easily into slim enclosures. Don't worry about connection dropouts, as the tinned copper conductor keeps electricity moving without a hitch. Thanks to its abrasion-resistant PVC sheath, this wire shakes off damage from nicks and scratches.
Features & Benefits
• Black jacket follows industry-standard colour coding for easy identification
• Wide operating temperature range between -10°C and +80°C for versatile installation
• Supplied on a 30m-long reel, so you have plenty for several jobs
Applications
• Control devices
• Automotive industry
• Motor starters
What maintenance will the wire need?
Hook up wires are virtually maintenance-free. You just need to periodically check for any signs of wear, damage or degradation as part of your routine inspections.
- RS Stock No. 1680742
- Mfr. Part No. 3251 WH005
1 Reel of 30 Metre(s)
$96.15
- RS Stock No. 2694843
- Mfr. Part No. 7131 BK005
1 Reel of 30 Metre(s)
$287.98
- RS Stock No. 1680792
- Mfr. Part No. 3251 YL005
1 Reel of 30 Metre(s)
$86.48
- RS Stock No. 1118685
- Mfr. Part No. 3051 YL005
1 Reel of 30
$115.92
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 3251 RD005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 3251 WH005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3251 YL005
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 3251 SL005
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 3251 GR005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3251 OR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3251 BR005
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3251 BL005












