Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 3251 BR005
- RS Stock No.:
- 168-0815
- Distrelec Article No.:
- 301-51-343
- Mfr. Part No.:
- 3251 BR005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $32.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$104.97
(exc. GST)
$115.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $104.97 | $3.499 | - |
| 25 + | $103.69 | $3.456 | $32.00 |
*price indicative
- RS Stock No.:
- 168-0815
- Distrelec Article No.:
- 301-51-343
- Mfr. Part No.:
- 3251 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -10°C | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -10°C | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Belden Hook-up Wire, 0.33mm² Cross Sectional Area, Brown Sheath Colour - 3251 BR005
This high-temperature hook-up wire is designed for reliable electrical connections in various applications. With a cross-sectional area of 0.33mm² and a length of 30m, it is manufactured from tinned copper and insulated with durable PVC. The outer diameter measures 1.27mm, making it suitable for a range of installations in electrical and mechanical industries.
Features & Benefits
• Constructed from tinned copper for superior conductivity
• High-temperature rating of +80°C enhances durability
• PVC insulation is resistant to oil, solvents, and chemicals
• Rated for 300V, suitable for various electrical applications
• Single-core design provides consistent performance
• UL1061 compliance ensures compliance with industry standards
Applications
• Used in automation equipment for efficient wiring
• Ideal for HVAC systems requiring reliable connections
• Suitable for powering electronic control devices
• Utilised in machinery where oil resistance is necessary
• Implemented in automotive for robust connections
What is the maximum operating temperature for use?
This product can operate at a maximum temperature of +80°C, ensuring reliable function in high-temperature environments.
How flexible is this wire for installation in tight spaces?
The wire's single-core design allows for easy bending and routing around components, accommodating installations in confined areas.
What type of materials is used for insulation?
The insulation is made from PVC, providing effective resistance against oils, solvents, and chemicals commonly found in industrial settings.
Can this wire be used in outdoor applications?
While primarily designed for indoor use, its chemical resistance may allow for limited outdoor applications, but it is best suited to controlled environments.
What kind of standards does this wire meet?
It complies with UL AWM/STYLE 1061, ensuring it adheres to recognised safety and performance benchmarks.
Related links
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3250 BR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3049 BR005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3048 BR005
- Alpha Wire Hookup Wire PVC Series Brown 0.05 mm² Hook Up Wire 7 Polyvinyl Chloride, 3047 BR005
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 BR005
- Alpha Wire Hookup Wire PVC Series Brown 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride, 1856 BR005
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 BR005
- Alpha Wire Hookup Wire PVC Series Brown 0.2 mm² Hook Up Wire 7 Polyvinyl Chloride, 1854 BR005
