Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, PVC, 3055 GR001
- RS Stock No.:
- 124-2592
- Distrelec Article No.:
- 303-02-267
- Mfr. Part No.:
- 3055 GR001
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 304 metres)*
$601.14
(exc. GST)
$661.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $601.14 | $1.977 |
| 25 + | $586.42 | $1.929 |
*price indicative
- RS Stock No.:
- 124-2592
- Distrelec Article No.:
- 303-02-267
- Mfr. Part No.:
- 3055 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.01mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.01mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Hook-up Wire PVC Series Hookup Wire, 0.81mm² Cross Sectional Area, 2.01mm Outer Diameter - 3055 GR001
This hookup wire is a versatile, single core wire designed for various electrical applications. Constructed from tinned copper, this 18 AWG wire features robust PVC insulation in green, ensuring durability and reliability. With a length of 305 m, it is suitable for extensive wiring tasks, from automation systems to general electrical projects.
Features & Benefits
• High-temperature range from -40°C to +105°C ensures performance in extreme conditions
• Flame retardant properties enhance safety in electrical installations
• The PVC insulated wire provides excellent electrical insulation and protection
• Tinned copper wire resists corrosion for long-lasting conductivity
• UL1007 wire certification confirms compliance with safety standards
• Outer diameter of 2.01 mm ensures compatibility with various connectors
Applications
• Used in automation and control systems
• Ideal for internal wiring in electrical panels
• Employed in hobbyist electronics projects
• Suitable for wiring in low-voltage lighting installations
What properties ensure safety when using this wire in electrical installations?
This wire is flame retardant, which significantly reduces fire hazards in electrical applications. The PVC insulation also provides excellent insulation against electrical shocks.
Is this wire suitable for outdoor use?
While it can withstand high temperatures, it is advisable to use this wire in dry conditions, as exposure to moisture may compromise its performance unless appropriately protected.
How can this wire be best manipulated for installation?
The wire requires a minimum bend radius of 10 times its diameter to prevent damaging the insulation, ensuring longevity and performance.
What are the implications of using tinned copper as a conductor material?
Tinned copper effectively resists oxidation, thus improving overall conductivity and reducing maintenance needs over time, especially in humid environments.
Related links
- Alpha Wire Hookup Wire PVC Series Blue 18 AWG 305 m 3055 WU001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 Polyvinyl Chloride, 3055 SL001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 Polyvinyl Chloride, 3055 BR001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 16 Polyvinyl Chloride, 3055 OR001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 16 Polyvinyl Chloride, 3055 VI001
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 30 m 3055 GY005
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 305 m 3075 GY001
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 100 ft 3055 WG005
